
RK73H2HTTE5621F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE5621FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE5621FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE5621FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE5621F |
Description | RES 5.62K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE5621F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.16700 | $11.67 |
| 25 | $0.93720 | $23.43 |
| 50 | $0.80740 | $40.37 |
| 100 | $0.70460 | $70.46 |
| 250 | $0.60016 | $150.04 |
| 500 | $0.54032 | $270.16 |
| 1,000 | $0.49280 | $492.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.42503 | $1,700.12 |
| 8,000 | $0.40117 | $3,209.36 |
| 12,000 | $0.38954 | $4,674.48 |
| 20,000 | $0.37694 | $7,538.80 |
| 28,000 | $0.36972 | $10,352.16 |
| 40,000 | $0.36290 | $14,516.00 |

