
RK73H2HTTE5100F | |
---|---|
DigiKey Part Number | 2019-RK73H2HTTE5100FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE5100FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE5100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE5100F |
Description | RES 510 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE5100F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.10300 | $11.03 |
25 | $0.88560 | $22.14 |
50 | $0.76220 | $38.11 |
100 | $0.66510 | $66.51 |
250 | $0.56704 | $141.76 |
500 | $0.51286 | $256.43 |
1,000 | $0.46552 | $465.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.33523 | $1,340.92 |
8,000 | $0.32345 | $2,587.60 |
12,000 | $0.31755 | $3,810.60 |
20,000 | $0.31574 | $6,314.80 |
28,000 | $0.31039 | $8,690.92 |
40,000 | $0.30934 | $12,373.60 |
48,000 | $0.30884 | $14,824.32 |
96,000 | $0.30708 | $29,479.68 |