
RK73H2HTTE4701F | |
---|---|
DigiKey Part Number | 2019-RK73H2HTTE4701FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE4701FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE4701FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE4701F |
Description | RES 4.7K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE4701F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.10000 | $11.00 |
25 | $0.88360 | $22.09 |
50 | $0.76040 | $38.02 |
100 | $0.62240 | $62.24 |
250 | $0.55112 | $137.78 |
500 | $0.50908 | $254.54 |
1,000 | $0.46433 | $464.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36036 | $1,441.44 |
8,000 | $0.34843 | $2,787.44 |
12,000 | $0.34245 | $4,109.40 |
20,000 | $0.34054 | $6,810.80 |
28,000 | $0.33088 | $9,264.64 |
40,000 | $0.32978 | $13,191.20 |
48,000 | $0.32501 | $15,600.48 |
96,000 | $0.32318 | $31,025.28 |