
RK73H2ETTD1474F | |
---|---|
DigiKey Part Number | 2019-RK73H2ETTD1474FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD1474FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD1474FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD1474F |
Description | RES 1.47M OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.47 MOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD1474F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.87000 | $8.70 |
50 | $0.58620 | $29.31 |
100 | $0.50170 | $50.17 |
500 | $0.36408 | $182.04 |
1,000 | $0.32253 | $322.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26853 | $1,342.65 |