RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2HTTE9090F

DigiKey Part Number
2019-RK73H2HTTE9090FTR-ND - Tape & Reel (TR)
2019-RK73H2HTTE9090FCT-ND - Cut Tape (CT)
2019-RK73H2HTTE9090FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2HTTE9090F
Description
RES 909 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
909 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2HTTE9090F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.10300$11.03
25$0.88560$22.14
50$0.76220$38.11
100$0.66510$66.51
250$0.56704$141.76
500$0.51038$255.19
1,000$0.46552$465.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.40150$1,606.00
8,000$0.37895$3,031.60
12,000$0.36796$4,415.52
20,000$0.35606$7,121.20
28,000$0.34924$9,778.72
40,000$0.34279$13,711.60
48,000$0.33978$16,309.44
96,000$0.32983$31,663.68
100,000$0.32931$32,931.00
Manufacturers Standard Package