
RK73H2HTTE1R50F | |
---|---|
DigiKey Part Number | 2019-RK73H2HTTE1R50FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE1R50FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE1R50FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE1R50F |
Description | RES 1.5 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE1R50F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.21800 | $12.18 |
25 | $0.98800 | $24.70 |
50 | $0.85280 | $42.64 |
100 | $0.74660 | $74.66 |
250 | $0.63980 | $159.95 |
500 | $0.58546 | $292.73 |
1,000 | $0.52932 | $529.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45972 | $1,838.88 |
8,000 | $0.40965 | $3,277.20 |
12,000 | $0.39914 | $4,789.68 |
20,000 | $0.39698 | $7,939.60 |
28,000 | $0.38290 | $10,721.20 |
40,000 | $0.38166 | $15,266.40 |
48,000 | $0.37681 | $18,086.88 |
96,000 | $0.37476 | $35,976.96 |