
RK73H2HTTE1500F | |
---|---|
DigiKey Part Number | 2019-RK73H2HTTE1500FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE1500FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE1500FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE1500F |
Description | RES 150 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE1500F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.10000 | $11.00 |
25 | $0.88360 | $22.09 |
50 | $0.76040 | $38.02 |
100 | $0.66340 | $66.34 |
250 | $0.56556 | $141.39 |
500 | $0.50908 | $254.54 |
1,000 | $0.46433 | $464.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.40047 | $1,601.88 |
8,000 | $0.37423 | $2,993.84 |
12,000 | $0.36387 | $4,366.44 |
20,000 | $0.35515 | $7,103.00 |
28,000 | $0.34790 | $9,741.20 |
40,000 | $0.34192 | $13,676.80 |
48,000 | $0.33891 | $16,267.68 |
96,000 | $0.32899 | $31,583.04 |
100,000 | $0.32847 | $32,847.00 |