RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2HTTE10R0F

DigiKey Part Number
2019-RK73H2HTTE10R0FTR-ND - Tape & Reel (TR)
2019-RK73H2HTTE10R0FCT-ND - Cut Tape (CT)
2019-RK73H2HTTE10R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2HTTE10R0F
Description
RES 10 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2HTTE10R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.10300$11.03
25$0.88560$22.14
50$0.76220$38.11
100$0.66510$66.51
250$0.56704$141.76
500$0.51664$258.32
1,000$0.46552$465.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.38734$1,549.36
8,000$0.37518$3,001.44
12,000$0.36051$4,326.12
20,000$0.35606$7,121.20
28,000$0.33600$9,408.00
40,000$0.33488$13,395.20
48,000$0.32584$15,640.32
96,000$0.32401$31,104.96
Manufacturers Standard Package