
RK73H2HTTE10R0D | |
---|---|
DigiKey Part Number | 2019-RK73H2HTTE10R0DTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE10R0DCT-ND - Cut Tape (CT) 2019-RK73H2HTTE10R0DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE10R0D |
Description | RES 10 OHM 0.5% 3/4W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE10R0D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.02451 | $4,098.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.18100 | $21.81 |
50 | $1.60200 | $80.10 |
100 | $1.43570 | $143.57 |
500 | $1.16960 | $584.80 |
1,000 | $1.09222 | $1,092.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $2.65100 | $26.51 |
50 | $1.87520 | $93.76 |
100 | $1.64310 | $164.31 |
500 | $1.25834 | $629.17 |
1,000 | $1.14096 | $1,140.96 |