
RK73H2ETTE10R0F | |
---|---|
DigiKey Part Number | 2019-RK73H2ETTE10R0FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTE10R0FCT-ND - Cut Tape (CT) 2019-RK73H2ETTE10R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTE10R0F |
Description | RES 10 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.80500 | $8.05 |
25 | $0.64040 | $16.01 |
50 | $0.54360 | $27.18 |
100 | $0.46800 | $46.80 |
250 | $0.39216 | $98.04 |
500 | $0.34914 | $174.57 |
1,000 | $0.31391 | $313.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.24750 | $990.00 |
8,000 | $0.22776 | $1,822.08 |
12,000 | $0.21795 | $2,615.40 |
20,000 | $0.21661 | $4,332.20 |
28,000 | $0.20299 | $5,683.72 |
40,000 | $0.20224 | $8,089.60 |
48,000 | $0.19763 | $9,486.24 |
96,000 | $0.19639 | $18,853.44 |
100,000 | $0.19633 | $19,633.00 |