RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ETTE10R0F

DigiKey Part Number
2019-RK73H2ETTE10R0FTR-ND - Tape & Reel (TR)
2019-RK73H2ETTE10R0FCT-ND - Cut Tape (CT)
2019-RK73H2ETTE10R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ETTE10R0F
Description
RES 10 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,944
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.80500$8.05
25$0.64040$16.01
50$0.54360$27.18
100$0.46800$46.80
250$0.39216$98.04
500$0.34914$174.57
1,000$0.31391$313.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.24750$990.00
8,000$0.22776$1,822.08
12,000$0.21795$2,615.40
20,000$0.21661$4,332.20
28,000$0.20299$5,683.72
40,000$0.20224$8,089.60
48,000$0.19763$9,486.24
96,000$0.19639$18,853.44
100,000$0.19633$19,633.00
Manufacturers Standard Package