
RK73H2ETTD39R2F | |
---|---|
DigiKey Part Number | 2019-RK73H2ETTD39R2FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD39R2FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD39R2FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD39R2F |
Description | RES 39.2 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 39.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD39R2F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.79600 | $7.96 |
25 | $0.63080 | $15.77 |
50 | $0.53700 | $26.85 |
100 | $0.46230 | $46.23 |
250 | $0.38692 | $96.73 |
500 | $0.34372 | $171.86 |
1,000 | $0.30693 | $306.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.25472 | $1,273.60 |
10,000 | $0.23571 | $2,357.10 |
15,000 | $0.22593 | $3,388.95 |
25,000 | $0.21607 | $5,401.75 |
35,000 | $0.21531 | $7,535.85 |
50,000 | $0.21325 | $10,662.50 |
60,000 | $0.21112 | $12,667.20 |
120,000 | $0.20410 | $24,492.00 |
125,000 | $0.20373 | $25,466.25 |