RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ETTD26R1F

DigiKey Part Number
2019-RK73H2ETTD26R1FTR-ND - Tape & Reel (TR)
2019-RK73H2ETTD26R1FCT-ND - Cut Tape (CT)
2019-RK73H2ETTD26R1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ETTD26R1F
Description
RES 26.1 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
26.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ETTD26R1F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,994
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.79900$7.99
25$0.63240$15.81
50$0.53840$26.92
100$0.46350$46.35
250$0.38788$96.97
500$0.34624$173.12
1,000$0.31026$310.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.25537$1,276.85
10,000$0.21038$2,103.80
15,000$0.20067$3,010.05
25,000$0.19090$4,772.50
35,000$0.19020$6,657.00
50,000$0.18952$9,476.00
60,000$0.18919$11,351.40
120,000$0.18806$22,567.20
Manufacturers Standard Package