
RK73H2ETTD2R00F | |
---|---|
DigiKey Part Number | 2019-RK73H2ETTD2R00FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD2R00FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD2R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD2R00F |
Description | RES 2 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD2R00F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $0.88100 | $8.81 |
25 | $0.70120 | $17.53 |
50 | $0.59920 | $29.96 |
100 | $0.51780 | $51.78 |
250 | $0.43596 | $108.99 |
500 | $0.39464 | $197.32 |
1,000 | $0.35142 | $351.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.29178 | $1,458.90 |
10,000 | $0.25358 | $2,535.80 |
15,000 | $0.24372 | $3,655.80 |
25,000 | $0.23376 | $5,844.00 |
35,000 | $0.23294 | $8,152.90 |
50,000 | $0.23214 | $11,607.00 |
60,000 | $0.23176 | $13,905.60 |
120,000 | $0.23043 | $27,651.60 |