RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ETTD1543F

DigiKey Part Number
2019-RK73H2ETTD1543FTR-ND - Tape & Reel (TR)
2019-RK73H2ETTD1543FCT-ND - Cut Tape (CT)
2019-RK73H2ETTD1543FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ETTD1543F
Description
RES 154K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
154 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ETTD1543F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.79600$7.96
25$0.63080$15.77
50$0.53700$26.85
100$0.46230$46.23
250$0.38692$96.73
500$0.34536$172.68
1,000$0.30947$309.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.25472$1,273.60
10,000$0.22708$2,270.80
15,000$0.21735$3,260.25
25,000$0.20752$5,188.00
35,000$0.20678$7,237.30
50,000$0.20605$10,302.50
60,000$0.20570$12,342.00
120,000$0.20410$24,492.00
125,000$0.20373$25,466.25
Manufacturers Standard Package