
RK73H2BTTE1004F | |
---|---|
DigiKey Part Number | 2019-RK73H2BTTE1004FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTE1004FCT-ND - Cut Tape (CT) 2019-RK73H2BTTE1004FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTE1004F |
Description | RES 1M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33700 | $3.37 |
25 | $0.25280 | $6.32 |
50 | $0.20700 | $10.35 |
100 | $0.17160 | $17.16 |
250 | $0.13664 | $34.16 |
500 | $0.11676 | $58.38 |
1,000 | $0.10108 | $101.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07887 | $315.48 |
8,000 | $0.07111 | $568.88 |
12,000 | $0.06653 | $798.36 |
20,000 | $0.06325 | $1,265.00 |
28,000 | $0.05272 | $1,476.16 |
40,000 | $0.05246 | $2,098.40 |
48,000 | $0.05233 | $2,511.84 |
96,000 | $0.05190 | $4,982.40 |
100,000 | $0.05188 | $5,188.00 |