
RK73H2BTTDD1R50F | |
---|---|
DigiKey Part Number | 2019-RK73H2BTTDD1R50FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTDD1R50FCT-ND - Cut Tape (CT) 2019-RK73H2BTTDD1R50FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTDD1R50F |
Description | RES 1.5 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34500 | $3.45 |
25 | $0.26280 | $6.57 |
50 | $0.21680 | $10.84 |
100 | $0.17980 | $17.98 |
250 | $0.14384 | $35.96 |
500 | $0.12300 | $61.50 |
1,000 | $0.10666 | $106.66 |
5,000 | $0.08078 | $403.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07611 | $761.10 |
20,000 | $0.06733 | $1,346.60 |
30,000 | $0.06556 | $1,966.80 |
50,000 | $0.06091 | $3,045.50 |
70,000 | $0.05949 | $4,164.30 |
100,000 | $0.05780 | $5,780.00 |
120,000 | $0.05700 | $6,840.00 |
240,000 | $0.05509 | $13,221.60 |