RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTDD1004F

DigiKey Part Number
2019-RK73H2BTTDD1004FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTDD1004FCT-ND - Cut Tape (CT)
2019-RK73H2BTTDD1004FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTDD1004F
Description
RES 1M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,340
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32000$3.20
25$0.23960$5.99
50$0.19700$9.85
100$0.16340$16.34
250$0.12940$32.35
500$0.11036$55.18
1,000$0.09533$95.33
5,000$0.07521$376.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07611$761.10
20,000$0.06910$1,382.00
30,000$0.05775$1,732.50
50,000$0.05231$2,615.50
70,000$0.05194$3,635.80
100,000$0.05038$5,038.00
120,000$0.04965$5,958.00
240,000$0.04725$11,340.00
250,000$0.04717$11,792.50
Manufacturers Standard Package