
RK73H2BTTD8253F | |
---|---|
DigiKey Part Number | 2019-RK73H2BTTD8253FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD8253FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD8253FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD8253F |
Description | RES 825K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 825 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD8253F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32000 | $3.20 |
25 | $0.23960 | $5.99 |
50 | $0.19700 | $9.85 |
100 | $0.16340 | $16.34 |
250 | $0.12940 | $32.35 |
500 | $0.11036 | $55.18 |
1,000 | $0.09533 | $95.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06314 | $315.70 |
10,000 | $0.05359 | $535.90 |
15,000 | $0.05322 | $798.30 |
25,000 | $0.04412 | $1,103.00 |
35,000 | $0.04391 | $1,536.85 |
50,000 | $0.04369 | $2,184.50 |
60,000 | $0.04359 | $2,615.40 |
120,000 | $0.04323 | $5,187.60 |
125,000 | $0.04321 | $5,401.25 |