
RK73H2BTTD3R30F | |
---|---|
DigiKey Part Number | 2019-RK73H2BTTD3R30FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD3R30FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD3R30FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD3R30F |
Description | RES 3.3 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD3R30F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34500 | $3.45 |
25 | $0.26280 | $6.57 |
50 | $0.21680 | $10.84 |
100 | $0.17980 | $17.98 |
250 | $0.14384 | $35.96 |
500 | $0.12300 | $61.50 |
1,000 | $0.10666 | $106.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08078 | $403.90 |
10,000 | $0.07328 | $732.80 |
15,000 | $0.06963 | $1,044.45 |
25,000 | $0.06568 | $1,642.00 |
35,000 | $0.06119 | $2,141.65 |
50,000 | $0.05231 | $2,615.50 |
60,000 | $0.05219 | $3,131.40 |
120,000 | $0.05178 | $6,213.60 |
125,000 | $0.05176 | $6,470.00 |