RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD3R48F

DigiKey Part Number
2019-RK73H2BTTD3R48FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD3R48FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD3R48FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD3R48F
Description
RES 3.48 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.48 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD3R48F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34600$3.46
25$0.26360$6.59
50$0.21740$10.87
100$0.18030$18.03
250$0.14424$36.06
500$0.12332$61.66
1,000$0.10693$106.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08099$404.95
10,000$0.06251$625.10
15,000$0.05773$865.95
25,000$0.05294$1,323.50
35,000$0.05269$1,844.15
50,000$0.05244$2,622.00
60,000$0.05232$3,139.20
120,000$0.05191$6,229.20
125,000$0.05189$6,486.25
Manufacturers Standard Package