RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD39R0F

DigiKey Part Number
2019-RK73H2BTTD39R0FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD39R0FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD39R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD39R0F
Description
RES 39 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD39R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72,516
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32000$3.20
25$0.23960$5.99
50$0.19700$9.85
100$0.16340$16.34
250$0.12940$32.35
500$0.11036$55.18
1,000$0.09533$95.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06314$315.70
10,000$0.05797$579.70
15,000$0.05758$863.70
25,000$0.05280$1,320.00
35,000$0.05256$1,839.60
50,000$0.05231$2,615.50
60,000$0.05219$3,131.40
120,000$0.04965$5,958.00
125,000$0.04950$6,187.50
Manufacturers Standard Package