
RK73H2BTTD24R0F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD24R0FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD24R0FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD24R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD24R0F |
Description | RES 24 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD24R0F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120624R0FKEA | Vishay Dale | 79,661 | 541-24.0FCT-ND | $0.90000 | Similar |
| ERJ-8ENF24R0V | Panasonic Industry | 100,172 | P24.0FCT-ND | $1.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32100 | $3.21 |
| 25 | $0.24000 | $6.00 |
| 50 | $0.19740 | $9.87 |
| 100 | $0.16360 | $16.36 |
| 250 | $0.12956 | $32.39 |
| 500 | $0.11608 | $58.04 |
| 1,000 | $0.10647 | $106.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07592 | $379.60 |
| 10,000 | $0.06858 | $685.80 |
| 15,000 | $0.06503 | $975.45 |
| 25,000 | $0.06117 | $1,529.25 |
| 35,000 | $0.05897 | $2,063.95 |
| 50,000 | $0.05688 | $2,844.00 |

