
RK73H2BTTD1R58F | |
---|---|
DigiKey Part Number | 2019-RK73H2BTTD1R58FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD1R58FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD1R58FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD1R58F |
Description | RES 1.58 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.58 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD1R58F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34600 | $3.46 |
25 | $0.26360 | $6.59 |
50 | $0.21740 | $10.87 |
100 | $0.18030 | $18.03 |
250 | $0.14424 | $36.06 |
500 | $0.12332 | $61.66 |
1,000 | $0.10693 | $106.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08099 | $404.95 |
10,000 | $0.07347 | $734.70 |
15,000 | $0.06981 | $1,047.15 |
25,000 | $0.06585 | $1,646.25 |
35,000 | $0.06359 | $2,225.65 |
50,000 | $0.06145 | $3,072.50 |
60,000 | $0.06045 | $3,627.00 |
120,000 | $0.05715 | $6,858.00 |
125,000 | $0.05698 | $7,122.50 |