
RK73H2BTTD1R10F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD1R10FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD1R10FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD1R10FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD1R10F |
Description | RES 1.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD1R10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37000 | $3.70 |
| 25 | $0.27960 | $6.99 |
| 50 | $0.23020 | $11.51 |
| 100 | $0.19070 | $19.07 |
| 250 | $0.15260 | $38.15 |
| 500 | $0.13056 | $65.28 |
| 1,000 | $0.11321 | $113.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08573 | $428.65 |
| 10,000 | $0.07778 | $777.80 |
| 15,000 | $0.07391 | $1,108.65 |
| 25,000 | $0.06971 | $1,742.75 |
| 35,000 | $0.06732 | $2,356.20 |
| 50,000 | $0.06505 | $3,252.50 |

