
RK73H2BTTD1R05F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD1R05FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD1R05FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD1R05FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD1R05F |
Description | RES 1.05 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.05 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD1R05F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061R05FKEA | Vishay Dale | 26,859 | 541-1.05FFCT-ND | $1.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37000 | $3.70 |
| 25 | $0.27960 | $6.99 |
| 50 | $0.23020 | $11.51 |
| 100 | $0.19070 | $19.07 |
| 250 | $0.15260 | $38.15 |
| 500 | $0.13056 | $65.28 |
| 1,000 | $0.11321 | $113.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08573 | $428.65 |
| 10,000 | $0.07778 | $777.80 |
| 15,000 | $0.07391 | $1,108.65 |
| 25,000 | $0.06971 | $1,742.75 |
| 35,000 | $0.06732 | $2,356.20 |
| 50,000 | $0.06505 | $3,252.50 |

