
RK73H2BTTD1404F | |
---|---|
DigiKey Part Number | 2019-RK73H2BTTD1404FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD1404FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD1404FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD1404F |
Description | RES 1.4M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.4 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD1404F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07343 | $367.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32100 | $3.21 |
25 | $0.24040 | $6.01 |
50 | $0.19760 | $9.88 |
100 | $0.16380 | $16.38 |
250 | $0.12972 | $32.43 |
500 | $0.11064 | $55.32 |
1,000 | $0.09557 | $95.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
50 | $0.18760 | $9.38 |
100 | $0.15640 | $15.64 |
500 | $0.10768 | $53.84 |
1,000 | $0.09319 | $93.19 |