
RK73H2BTTD1242F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD1242FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD1242FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD1242FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD1242F |
Description | RES 12.4K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD1242F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31800 | $3.18 |
| 25 | $0.23840 | $5.96 |
| 50 | $0.19580 | $9.79 |
| 100 | $0.16240 | $16.24 |
| 250 | $0.12856 | $32.14 |
| 500 | $0.10966 | $54.83 |
| 1,000 | $0.09472 | $94.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07473 | $373.65 |
| 10,000 | $0.06421 | $642.10 |
| 15,000 | $0.06087 | $913.05 |
| 25,000 | $0.05727 | $1,431.75 |
| 35,000 | $0.05520 | $1,932.00 |
| 50,000 | $0.05197 | $2,598.50 |
| 60,000 | $0.05186 | $3,111.60 |
| 120,000 | $0.04934 | $5,920.80 |
| 125,000 | $0.04918 | $6,147.50 |

