10.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD10R5F

DigiKey Part Number
2019-RK73H2BTTD10R5FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD10R5FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD10R5FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD10R5F
Description
RES 10.5 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD10R5F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32100$3.21
25$0.24000$6.00
50$0.19740$9.87
100$0.16360$16.36
250$0.12956$32.39
500$0.11050$55.25
1,000$0.09545$95.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08299$414.95
10,000$0.05365$536.50
15,000$0.04892$733.80
25,000$0.04418$1,104.50
35,000$0.04396$1,538.60
50,000$0.04375$2,187.50
60,000$0.04365$2,619.00
120,000$0.04329$5,194.80
125,000$0.04327$5,408.75
Manufacturers Standard Package