
RK73H2BTTD1004D | |
---|---|
DigiKey Part Number | 2019-RK73H2BTTD1004DTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD1004DCT-ND - Cut Tape (CT) 2019-RK73H2BTTD1004DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD1004D |
Description | RES 1M OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD1004D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.15000 | $11.50 |
25 | $0.92280 | $23.07 |
50 | $0.79640 | $39.82 |
100 | $0.69550 | $69.55 |
250 | $0.59416 | $148.54 |
500 | $0.53814 | $269.07 |
1,000 | $0.48938 | $489.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.41520 | $2,076.00 |
10,000 | $0.39357 | $3,935.70 |
15,000 | $0.38303 | $5,745.45 |
25,000 | $0.37161 | $9,290.25 |
35,000 | $0.36507 | $12,777.45 |
50,000 | $0.35878 | $17,939.00 |
60,000 | $0.35599 | $21,359.40 |
120,000 | $0.34644 | $41,572.80 |
125,000 | $0.34594 | $43,242.50 |