
RK73H2BRTTD2400F | |
---|---|
DigiKey Part Number | 2019-RK73H2BRTTD2400FTR-ND - Tape & Reel (TR) 2019-RK73H2BRTTD2400FCT-ND - Cut Tape (CT) 2019-RK73H2BRTTD2400FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BRTTD2400F |
Description | RES 240 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BRTTD2400F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.86200 | $8.62 |
25 | $0.68640 | $17.16 |
50 | $0.58460 | $29.23 |
100 | $0.48860 | $48.86 |
250 | $0.42172 | $105.43 |
500 | $0.37836 | $189.18 |
1,000 | $0.34182 | $341.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.28330 | $1,416.50 |
10,000 | $0.26626 | $2,662.60 |
15,000 | $0.25796 | $3,869.40 |
25,000 | $0.24896 | $6,224.00 |
35,000 | $0.24381 | $8,533.35 |
50,000 | $0.23894 | $11,947.00 |
60,000 | $0.23666 | $14,199.60 |
120,000 | $0.22956 | $27,547.20 |