
RK73B2ATTE1R0J | |
---|---|
DigiKey Part Number | 2019-RK73B2ATTE1R0JTR-ND - Tape & Reel (TR) 2019-RK73B2ATTE1R0JCT-ND - Cut Tape (CT) 2019-RK73B2ATTE1R0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ATTE1R0J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27100 | $2.71 |
25 | $0.20360 | $5.09 |
50 | $0.16420 | $8.21 |
100 | $0.13550 | $13.55 |
250 | $0.10640 | $26.60 |
500 | $0.09016 | $45.08 |
1,000 | $0.07718 | $77.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05391 | $215.64 |
8,000 | $0.04499 | $359.92 |
12,000 | $0.04027 | $483.24 |
20,000 | $0.03992 | $798.40 |
28,000 | $0.03536 | $990.08 |
40,000 | $0.03517 | $1,406.80 |
48,000 | $0.03508 | $1,683.84 |
96,000 | $0.03477 | $3,337.92 |
100,000 | $0.03475 | $3,475.00 |