
RK73H2ATTE2003F | |
---|---|
DigiKey Part Number | 2019-RK73H2ATTE2003FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTE2003FCT-ND - Cut Tape (CT) 2019-RK73H2ATTE2003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTE2003F |
Description | RES 200K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27900 | $2.79 |
25 | $0.20680 | $5.17 |
50 | $0.16920 | $8.46 |
100 | $0.13960 | $13.96 |
250 | $0.11004 | $27.51 |
500 | $0.09328 | $46.64 |
1,000 | $0.08006 | $80.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06140 | $245.60 |
8,000 | $0.05380 | $430.40 |
12,000 | $0.05171 | $620.52 |
20,000 | $0.04829 | $965.80 |
28,000 | $0.04633 | $1,297.24 |
40,000 | $0.04624 | $1,849.60 |
48,000 | $0.04361 | $2,093.28 |
96,000 | $0.04076 | $3,912.96 |
100,000 | $0.04061 | $4,061.00 |