
RK73H2ATTE1001F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTE1001FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTE1001FCT-ND - Cut Tape (CT) 2019-RK73H2ATTE1001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTE1001F |
Description | RES 1K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTE1001F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29600 | $2.96 |
| 25 | $0.22040 | $5.51 |
| 50 | $0.17920 | $8.96 |
| 100 | $0.14800 | $14.80 |
| 250 | $0.11676 | $29.19 |
| 500 | $0.09898 | $49.49 |
| 1,000 | $0.08501 | $85.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06518 | $260.72 |
| 8,000 | $0.05825 | $466.00 |
| 12,000 | $0.05489 | $658.68 |
| 20,000 | $0.05125 | $1,025.00 |
| 28,000 | $0.04917 | $1,376.76 |
| 40,000 | $0.04721 | $1,888.40 |

