
CF1/4C242J | |
---|---|
DigiKey Part Number | 2019-CF1/4C242J-ND |
Manufacturer | |
Manufacturer Product Number | CF1/4C242J |
Description | RES 2.4K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.240" L (2.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.62400 | $6.24 |
25 | $0.52560 | $13.14 |
50 | $0.46140 | $23.07 |
100 | $0.40810 | $40.81 |
250 | $0.34816 | $87.04 |
500 | $0.31070 | $155.35 |
1,000 | $0.27876 | $278.76 |
5,000 | $0.22203 | $1,110.15 |