
RK73H2ATTDD1473F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTDD1473FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTDD1473FCT-ND - Cut Tape (CT) 2019-RK73H2ATTDD1473FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTDD1473F |
Description | RES 147K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 147 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28000 | $2.80 |
| 25 | $0.20720 | $5.18 |
| 50 | $0.16780 | $8.39 |
| 100 | $0.13810 | $13.81 |
| 250 | $0.10852 | $27.13 |
| 500 | $0.09176 | $45.88 |
| 1,000 | $0.07852 | $78.52 |
| 5,000 | $0.05755 | $287.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05152 | $515.20 |
| 20,000 | $0.04672 | $934.40 |
| 30,000 | $0.04439 | $1,331.70 |
| 50,000 | $0.04187 | $2,093.50 |
| 70,000 | $0.04043 | $2,830.10 |
| 100,000 | $0.03906 | $3,906.00 |

