
RK73H2ATTD3902F | |
---|---|
DigiKey Part Number | 2019-RK73H2ATTD3902FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD3902FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD3902FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD3902F |
Description | RES 39K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD3902F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.26300 | $2.63 |
25 | $0.19360 | $4.84 |
50 | $0.15920 | $7.96 |
100 | $0.13060 | $13.06 |
250 | $0.10216 | $25.54 |
500 | $0.08638 | $43.19 |
1,000 | $0.07390 | $73.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05992 | $299.60 |
10,000 | $0.04854 | $485.40 |
15,000 | $0.04577 | $686.55 |
25,000 | $0.04278 | $1,069.50 |
35,000 | $0.03957 | $1,384.95 |
50,000 | $0.03506 | $1,753.00 |
60,000 | $0.03497 | $2,098.20 |
120,000 | $0.03467 | $4,160.40 |
125,000 | $0.03466 | $4,332.50 |