RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTD3013F

DigiKey Part Number
2019-RK73H2ATTD3013FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTD3013FCT-ND - Cut Tape (CT)
2019-RK73H2ATTD3013FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTD3013F
Description
RES 301K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
301 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ATTD3013F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,634
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
25$0.19360$4.84
50$0.15920$7.96
100$0.13060$13.06
250$0.10216$25.54
500$0.08638$43.19
1,000$0.07390$73.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05423$271.15
10,000$0.04480$448.00
15,000$0.04011$601.65
25,000$0.03542$885.50
35,000$0.03524$1,233.40
50,000$0.03506$1,753.00
60,000$0.03497$2,098.20
120,000$0.03467$4,160.40
125,000$0.03466$4,332.50
Manufacturers Standard Package