
RK73H2ATTD1801D | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD1801DTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD1801DCT-ND - Cut Tape (CT) 2019-RK73H2ATTD1801DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD1801D |
Description | RES 1.8K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD1801D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $0.97800 | $9.78 |
| 25 | $0.77920 | $19.48 |
| 50 | $0.66600 | $33.30 |
| 100 | $0.57630 | $57.63 |
| 250 | $0.48640 | $121.60 |
| 500 | $0.43458 | $217.29 |
| 1,000 | $0.39356 | $393.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.32799 | $1,639.95 |
| 10,000 | $0.30889 | $3,088.90 |
| 15,000 | $0.29958 | $4,493.70 |
| 25,000 | $0.28950 | $7,237.50 |
| 35,000 | $0.28372 | $9,930.20 |
| 50,000 | $0.27826 | $13,913.00 |

