
RK73H2ATTD1434F | |
---|---|
DigiKey Part Number | 2019-RK73H2ATTD1434FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD1434FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD1434FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD1434F |
Description | RES 1.43M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.43 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD1434F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.26300 | $2.63 |
25 | $0.19440 | $4.86 |
50 | $0.15980 | $7.99 |
100 | $0.13090 | $13.09 |
250 | $0.10240 | $25.60 |
500 | $0.08660 | $43.30 |
1,000 | $0.07409 | $74.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05436 | $271.80 |
10,000 | $0.04866 | $486.60 |
15,000 | $0.04021 | $603.15 |
25,000 | $0.02676 | $669.00 |
35,000 | $0.02661 | $931.35 |
50,000 | $0.02647 | $1,323.50 |
60,000 | $0.02640 | $1,584.00 |
120,000 | $0.02616 | $3,139.20 |