
RK73H2ARTTD1001F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ARTTD1001FTR-ND - Tape & Reel (TR) 2019-RK73H2ARTTD1001FCT-ND - Cut Tape (CT) 2019-RK73H2ARTTD1001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ARTTD1001F |
Description | RES 1K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ARTTD1001F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.72300 | $7.23 |
| 25 | $0.56560 | $14.14 |
| 50 | $0.47840 | $23.92 |
| 100 | $0.40860 | $40.86 |
| 250 | $0.33940 | $84.85 |
| 500 | $0.29926 | $149.63 |
| 1,000 | $0.26761 | $267.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21710 | $1,085.50 |
| 10,000 | $0.20240 | $2,024.00 |
| 15,000 | $0.19523 | $2,928.45 |
| 25,000 | $0.18748 | $4,687.00 |
| 35,000 | $0.18304 | $6,406.40 |
| 50,000 | $0.17884 | $8,942.00 |

