82.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTDD8252F

DigiKey Part Number
2019-RK73H1JTTDD8252FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTDD8252FCT-ND - Cut Tape (CT)
2019-RK73H1JTTDD8252FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTDD8252F
Description
RES 82.5K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
82.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H1JTTD8252FKOA Speer Electronics, Inc.38,8412019-RK73H1JTTD8252FCT-ND$0.82000Parametric Equivalent
CRCW060382K5FKEAVishay Dale39,338541-82.5KHCT-ND$0.82000Direct
ERJ-3EKF8252VPanasonic Industry15,416P82.5KHCT-ND$0.82000Parametric Equivalent
In-Stock: 9,080
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
25$0.16440$4.11
50$0.13320$6.66
100$0.10770$10.77
250$0.08352$20.88
500$0.06988$34.94
1,000$0.05928$59.28
5,000$0.04237$211.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03751$375.10
20,000$0.03366$673.20
30,000$0.03179$953.70
50,000$0.02976$1,488.00
70,000$0.02861$2,002.70
100,000$0.02751$2,751.00
Manufacturers Standard Package