
RK73H1JTTDD5R60F | |
---|---|
DigiKey Part Number | 2019-RK73H1JTTDD5R60FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD5R60FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD5R60FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTDD5R60F |
Description | RES 5.6 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23000 | $2.30 |
25 | $0.16800 | $4.20 |
50 | $0.13660 | $6.83 |
100 | $0.11200 | $11.20 |
250 | $0.08724 | $21.81 |
500 | $0.07310 | $36.55 |
1,000 | $0.06223 | $62.23 |
5,000 | $0.04491 | $224.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02722 | $272.20 |
20,000 | $0.02686 | $537.20 |
30,000 | $0.02668 | $800.40 |
50,000 | $0.02647 | $1,323.50 |
70,000 | $0.02634 | $1,843.80 |
100,000 | $0.02622 | $2,622.00 |
120,000 | $0.02616 | $3,139.20 |
240,000 | $0.02596 | $6,230.40 |
250,000 | $0.02594 | $6,485.00 |