
MF1/4DC3240F | |
---|---|
DigiKey Part Number | 2019-MF1/4DC3240F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4DC3240F |
Description | RES 324 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 324 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.84000 | $8.40 |
25 | $0.70800 | $17.70 |
50 | $0.62240 | $31.12 |
100 | $0.55070 | $55.07 |
250 | $0.47152 | $117.88 |
500 | $0.42198 | $210.99 |
1,000 | $0.37982 | $379.82 |
5,000 | $0.30460 | $1,523.00 |