RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTDD4702F

DigiKey Part Number
2019-RK73H1JTTDD4702FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTDD4702FCT-ND - Cut Tape (CT)
2019-RK73H1JTTDD4702FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTDD4702F
Description
RES 47K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,064
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21300$2.13
25$0.15440$3.86
50$0.12480$6.24
100$0.10180$10.18
250$0.07884$19.71
500$0.06586$32.93
1,000$0.05583$55.83
5,000$0.04468$223.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04528$452.80
20,000$0.03805$761.00
30,000$0.03053$915.90
50,000$0.02640$1,320.00
70,000$0.02628$1,839.60
100,000$0.02592$2,592.00
120,000$0.02544$3,052.80
240,000$0.02385$5,724.00
250,000$0.02377$5,942.50
Manufacturers Standard Package