
MF1/2DC1001F | |
---|---|
DigiKey Part Number | 2019-MF1/2DC1001F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/2DC1001F |
Description | RES 1K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.47300 | $34.73 |
25 | $2.95600 | $73.90 |
50 | $2.63080 | $131.54 |
100 | $2.35410 | $235.41 |
250 | $2.05112 | $512.78 |
500 | $1.86126 | $930.63 |
1,000 | $1.69984 | $1,699.84 |
5,000 | $1.41251 | $7,062.55 |