
RK73H1JTTDD2R00F | |
---|---|
DigiKey Part Number | 2019-RK73H1JTTDD2R00FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD2R00FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD2R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTDD2R00F |
Description | RES 2 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23000 | $2.30 |
25 | $0.16760 | $4.19 |
50 | $0.13640 | $6.82 |
100 | $0.11170 | $11.17 |
250 | $0.08704 | $21.76 |
500 | $0.07292 | $36.46 |
1,000 | $0.05157 | $51.57 |
5,000 | $0.04480 | $224.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03599 | $359.90 |
20,000 | $0.03555 | $711.00 |
30,000 | $0.03397 | $1,019.10 |
50,000 | $0.03190 | $1,595.00 |
70,000 | $0.03089 | $2,162.30 |