
CF1/2CT52R123J | |
---|---|
DigiKey Part Number | 2019-CF1/2CT52R123JTR-ND - Tape & Reel (TR) 2019-CF1/2CT52R123JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/2CT52R123J |
Description | RES 12K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.335" L (3.00mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.39400 | $3.94 |
25 | $0.32840 | $8.21 |
50 | $0.28740 | $14.37 |
100 | $0.25370 | $25.37 |
250 | $0.21512 | $53.78 |
500 | $0.19132 | $95.66 |
1,000 | $0.17095 | $170.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13893 | $555.72 |
8,000 | $0.12640 | $1,011.20 |
12,000 | $0.11996 | $1,439.52 |
20,000 | $0.11267 | $2,253.40 |
28,000 | $0.10832 | $3,032.96 |
40,000 | $0.10408 | $4,163.20 |
48,000 | $0.10205 | $4,898.40 |
96,000 | $0.09506 | $9,125.76 |
100,000 | $0.09468 | $9,468.00 |