
MF1/4DCT52R2551F | |
---|---|
DigiKey Part Number | 2019-MF1/4DCT52R2551FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R2551FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R2551F |
Description | RES 2.55K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.47600 | $4.76 |
25 | $0.39760 | $9.94 |
50 | $0.34980 | $17.49 |
100 | $0.30790 | $30.79 |
250 | $0.26244 | $65.61 |
500 | $0.23352 | $116.76 |
1,000 | $0.20905 | $209.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16539 | $826.95 |
10,000 | $0.15110 | $1,511.00 |
15,000 | $0.14376 | $2,156.40 |
25,000 | $0.13545 | $3,386.25 |
35,000 | $0.13049 | $4,567.15 |
50,000 | $0.12566 | $6,283.00 |
60,000 | $0.12334 | $7,400.40 |
120,000 | $0.11537 | $13,844.40 |
125,000 | $0.11494 | $14,367.50 |