
RK73H1JTTD8204F | |
---|---|
DigiKey Part Number | 2019-RK73H1JTTD8204FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD8204FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD8204FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD8204F |
Description | RES 8.2M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD8204F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21300 | $2.13 |
25 | $0.15440 | $3.86 |
50 | $0.12480 | $6.24 |
100 | $0.10180 | $10.18 |
250 | $0.07884 | $19.71 |
500 | $0.06586 | $32.93 |
1,000 | $0.05583 | $55.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03992 | $199.60 |